Browse CategoriesBrowse ManufacturersSearch Parts

©2025 Datasheets.com

Datasheets.com
Datasheets.com
TEXAS INSTRUMENTS

UA9637ACP

Datasheet
Texas Instruments

UA9637ACP

Dual Receiver RS-422/RS-423 8-Pin PDIP Tube

  1. Semiconductors
  2. Integrated Circuits (ICs)
  1. Semiconductors
  2. Integrated Circuits (ICs)
  3. Interface ICs
  4. Bus Transceivers

PackageP
Current50mA
Quick Jump:

Technical Specifications

Texas Instruments UA9637ACP technical specifications.

General

Package/Case
P
Data Rate
10Mbps
Height
4.57mm
Lead Free
Lead Free
Length
9.81mm
Logic Function
Receiver
Max Operating Temperature
70°C
Min Operating Temperature
0°C
Max Supply Voltage
5.25V
Min Supply Voltage
4.75V
Number of Receivers
2
Operating Supply Current
50mA
Operating Supply Voltage
5V
Package Quantity
50
Packaging
Rail/Tube
Radiation Hardening
No
Reach SVHC Compliant
No
RoHS Compliant
Yes
Supply Current
50mA
Weight
0.015535oz
Width
6.35mm

Compliance

RoHS
Compliant

Datasheet

Texas Instruments UA9637ACP Datasheet

Download the complete datasheet for Texas Instruments UA9637ACP to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.

View DatasheetDownload PDF

Product Images

Product diagram or image
Datasheets.com