
The UC1524AJ is a DIP-16 DC/DC controller from Texas Instruments, designed for use in boost, flyback, and push-pull topologies. It can handle a maximum supply voltage of 40V and an output current of 200A, with an output voltage of 60V. The device operates within a temperature range of -55°C to 125°C. It is available in a DIP-16 package with dimensions of 21.34mm in length, 7.62mm in width, and 3.56mm in height. The UC1524AJ is not radiation hardened and is not RoHS compliant.
Texas Instruments UC1524AJ technical specifications.
| Package/Case | J |
| Duty Cycle | 45% |
| Fall Time | 200ns |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 21.34mm |
| Max Duty Cycle | 45% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 40V |
| Output Current | 200A |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| Width | 7.62mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC1524AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.