The UC1526AJ is a DC/DC controller from Texas Instruments, suitable for boost, flyback, and push-pull topologies. It operates at a maximum supply voltage of 35V and can handle an output current of 100mA. The device is packaged in a J-lead package and has a maximum operating temperature of 125°C, with a minimum operating temperature of -55°C. The UC1526AJ is not RoHS compliant and contains lead, making it non-compliant with lead-free regulations.
Texas Instruments UC1526AJ technical specifications.
| Package/Case | J |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 35V |
| Output Current | 100mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC1526AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.