Texas Instruments UC1526L technical specifications.
| Package/Case | CLCC |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Max Supply Voltage | 35V |
| Mount | Surface Mount |
| Output Current | 100A |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC1526L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.