Texas Instruments UC1543J883B technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 7mA |
| RoHS Compliant | No |
| Watchdog Timer | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC1543J883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.