Texas Instruments UC1708L883B technical specifications.
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 3A |
| Max Supply Current | 26mA |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Propagation Delay | 25ns |
| RoHS Compliant | No |
| Turn-On Delay Time | 75ps |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC1708L883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.