
Texas Instruments UC1710J883B technical specifications.
| Package/Case | CDIP |
| Fall Time | 80ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 6A |
| Max Power Dissipation | 1W |
| Max Supply Current | 35mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.7V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 15V |
| Power Dissipation | 1W |
| Propagation Delay | 30ns |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC1710J883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
