
Texas Instruments UC1823AJ883B technical specifications.
| Package/Case | J |
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 22V |
| Output Current | 2A |
| RoHS Compliant | No |
| Topology | Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC1823AJ883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.