Texas Instruments UC1823BL technical specifications.
| Duty Cycle | 100% |
| Fall Time | 20ns |
| Lead Free | Contains Lead |
| Max Supply Voltage | 22V |
| Mount | Surface Mount |
| Output Current | 2kA |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC1823BL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.