Texas Instruments UC1825AVTD2 technical specifications.
| Package/Case | DIE |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Operating Supply Voltage | 22V |
| Output Configuration | Positive |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | CompliantYes |
Download the complete datasheet for Texas Instruments UC1825AVTD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.