Texas Instruments UC1825VTD1 technical specifications.
| Package/Case | DIE |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Operating Supply Voltage | 30V |
| Output Current | 2A |
| Output Voltage | 5.1V |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | CompliantYes |
Download the complete datasheet for Texas Instruments UC1825VTD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.