The UC1825VTD2 is a die-mount DC/DC controller from Texas Instruments with a maximum operating temperature of 25°C and a maximum operating voltage of 30V. It features a radiation-hardened design and is RoHS compliant. The device has a maximum output current of 2A and a maximum duty cycle of 80%. It is packaged in a rail/Tube format and is suitable for use in boost, flyback, and push-pull topologies.
Texas Instruments UC1825VTD2 technical specifications.
| Package/Case | DIE |
| Fall Time | 30ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 80% |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Operating Supply Voltage | 30V |
| Output Current | 2A |
| Output Voltage | 5.1V |
| Packaging | Rail/Tube |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | CompliantYes |
Download the complete datasheet for Texas Instruments UC1825VTD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.