Texas Instruments UC1832J technical specifications.
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 400mA |
| Output Voltage | 2V |
| Quiescent Current | 3.3mA |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC1832J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.