
Texas Instruments UC1834L technical specifications.
| Lead Free | Contains Lead |
| Max Input Voltage | 35V |
| Min Input Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Rail/Tube |
| Quiescent Current | 5.5mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC1834L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
