Texas Instruments UC1834VTD1 technical specifications.
| Number of Terminals | 20 |
| Terminal Position | UPPER |
| JEDEC Package Code | R-XUUC-N20 |
| Width | 2.159 |
| Length | 2.7686 |
| Number of Functions | 1 |
| Number of Channels | 1 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UC1834VTD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.