Texas Instruments UC1836J technical specifications.
| Package/Case | CDIP |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 600mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 2.5V |
| Output Voltage | 35V |
| Packaging | Rail/Tube |
| Quiescent Current | 3.7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC1836J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.