Texas Instruments UC1838AL883B technical specifications.
| Package Family Name | LCC |
| Package/Case | CLCC |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 9.09(Max) |
| Package Width (mm) | 9.09(Max) |
| Package Height (mm) | 2.54(Max) |
| Seated Plane Height (mm) | 2.54(Max) |
| Pin Pitch (mm) | 1.27 |
| Mounting | Surface Mount |
| Jedec | MS-004CB |
| Cage Code | 01295 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for Texas Instruments UC1838AL883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.