The UC1841J883B is a dual IC from Texas Instruments with 18 terminals and a military temperature grade. It operates within a temperature range of -55°C to 125°C and has a screening level of MIL-STD-883 Class B. The device has a pin count of 18 and is packaged in a DIP18 format. It can handle input voltages between 8V and 30V.
Texas Instruments UC1841J883B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 30 |
| Input Voltage-Min | 8 |
| Screening Level | MIL-STD-883 Class B |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Texas Instruments UC1841J883B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.