Texas Instruments UC1843AVTD2 technical specifications.
| Package/Case | DIE |
| Fall Time | 50ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 25°C |
| Min Operating Temperature | 25°C |
| Operating Supply Voltage | 30V |
| Output Current | 1A |
| Output Voltage | 5V |
| Radiation Hardening | Yes |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback |
| RoHS | CompliantYes |
Download the complete datasheet for Texas Instruments UC1843AVTD2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.