Texas Instruments UC1844ALQMLV technical specifications.
| Package/Case | CLCC |
| Fall Time | 50ns |
| Max Duty Cycle | 50% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC1844ALQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.