
Current mode PWM controller for DC/DC conversion, supporting Boost and Flyback topologies. Features a 500kHz operating frequency, 50% duty cycle, and a 1A output current capability. Operates from a 12V to 25V supply voltage with a maximum output voltage of 15V. Housed in an 8-SOIC package with SMD/SMT termination, this RoHS compliant component offers a wide operating temperature range of -55°C to 125°C.
Texas Instruments UC1844AMDREP technical specifications.
| Package/Case | D |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Input Current | 11mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Input Voltage | 25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 200mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 25V |
| Min Supply Voltage | 12V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Type | TOTEM POLE |
| Output Voltage | 13.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Quiescent Current | 11mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Topology | Boost, Flyback |
| Weight | 0.002667oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC1844AMDREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
