Texas Instruments UC1844L technical specifications.
| Package/Case | CLCC |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Output Current | 1kA |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Topology | Boost, Flyback |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC1844L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.