Texas Instruments UC1844N technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Temperature Grade | MILITARY |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UC1844N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.