
High-performance DC/DC controller featuring current-mode PWM operation. This integrated circuit supports boost, flyback, and push-pull topologies with a single output phase. It operates from an 8V to 40V supply, delivering up to 500mA output current at a maximum of 13.5V. The controller offers a 50% duty cycle, 500kHz switching frequency, and a fast 50ns fall time. Packaged in a 16-SOIC for surface-mount termination, it operates across a wide temperature range of -55°C to 125°C.
Texas Instruments UC1846MDWREP technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 50% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Input Current | 17mA |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Output Voltage | 13.5V |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 500mA |
| Output Type | TOTEM POLE |
| Output Voltage | 13.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 1W |
| Quiescent Current | 17mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Termination | SMD/SMT |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC1846MDWREP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
