The UC1846VTD1 is a DC/DC controller from Texas Instruments, available in a DIE package. It features a synchronous rectifier and is RoHS compliant. The device operates within a standard temperature range and is suitable for use in flyback, forward converter, and push-pull topologies. The UC1846VTD1 is designed for surface mount applications and is available in a package quantity of 100 units per rail/Tube packaging.
Texas Instruments UC1846VTD1 technical specifications.
| Package/Case | DIE |
| Clock Sync | Yes |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Flyback, Forward Converter, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC1846VTD1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.