Texas Instruments UC1863LQMLV technical specifications.
| Package/Case | CLCC |
| Max Duty Cycle | 50% |
| Mount | Surface Mount |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC1863LQMLV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.