The UC1874J-2 is an 18-pin dual DC/DC controller from Texas Instruments, designed for use in military-grade applications. It operates within a temperature range of -55°C to 125°C and accepts input voltages between 12V and 24V. The device features a DIP18 package and is suitable for use in power management applications.
Texas Instruments UC1874J-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 18 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T18 |
| Width | 7.62 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 24 |
| Input Voltage-Min | 12 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UC1874J-2 to view detailed technical specifications.
No datasheet is available for this part.