The UC1903J883B is a power management IC with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is available in a DIP18 package and is packaged in rail/Tube. The device has a maximum power dissipation of 1W and a maximum supply current of 15mA. It can operate within a supply voltage range of 8V to 40V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments UC1903J883B datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | J |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Max Supply Current | 15mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Watchdog Timer | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC1903J883B to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.