The UC19432-SP is an 8-pin CDIP PWM generator from Texas Instruments, designed to operate within a temperature range of -55°C to 125°C. It can handle a maximum power dissipation of 1000mW and has a minimum operating supply voltage of 2.4V. The device can supply a maximum current of 0.8A and features a reference voltage of 1.3V. It is suitable for use in applications requiring a PWM generator with a high level of precision and reliability.
Texas Instruments UC19432-SP technical specifications.
| Type | PWM Generator |
| Output Current | 125(Max)mA |
| Min Operating Supply Voltage | 2.4V |
| Max Operating Supply Voltage | 24V |
| Reference Voltage | 1.3V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Operating Supply Voltage | 2.4 to 24V |
| Maximum Power Dissipation | 1000mW |
| Maximum Supply Current | 0.8(Min)mA |
| Pin Count | 8 |
| Package/Case | CDIP |
| Package Family Name | DIP |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Texas Instruments UC19432-SP to view detailed technical specifications.
No datasheet is available for this part.