
Texas Instruments UC2524ADW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 45% |
| Fall Time | 25ns |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 60V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2524ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
