Texas Instruments UC2524AJ technical specifications.
| Package/Case | J |
| Duty Cycle | 45% |
| Height | 5.08mm |
| Lead Free | Contains Lead |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Output Current | 200A |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Thickness | 4.57mm |
| Topology | Boost, Flyback, Push-Pull |
| Width | 6.92mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC2524AJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.