
Voltage Mode PWM Controller, operating at 500kHz, features dual positive outputs with a 60V output voltage and 200mA output current. This 16-pin PDIP packaged component supports Boost, Flyback, and Push-Pull topologies, with a maximum duty cycle of 45% and a fall time of 25ns. It operates from an 8V to 40V supply voltage, with a maximum power dissipation of 1W and a quiescent current of 5mA. RoHS compliant, this component is suitable for applications within a -40°C to 85°C temperature range.
Texas Instruments UC2524AN technical specifications.
| Package/Case | N |
| Clock Sync | No |
| Duty Cycle | 45% |
| Fall Time | 25ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 45% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Voltage | 60V |
| Packaging | Rail/Tube |
| Quiescent Current | 5mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2524AN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
