
The UC2524ANG4 is a dual DC/DC controller from Texas Instruments, suitable for boost, flyback, and push-pull topologies. It operates within a supply voltage range of 8V to 40V and can deliver up to 200mA of output current. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in an N-8 package and is packaged in quantities of 25 in rail/Tube packaging.
Texas Instruments UC2524ANG4 technical specifications.
| Package/Case | N |
| Duty Cycle | 45% |
| Fall Time | 25ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 500kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 8V |
| Number of Outputs | 2 |
| Output Current | 200mA |
| Output Voltage | 60V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | UC2524A |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2524ANG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
