
The UC2524DW is a dual DC/DC controller with a fixed output voltage of 5V and an output current of 100mA. It operates over a temperature range of -25°C to 85°C and is packaged in a SOIC package. The device is RoHS compliant and has a maximum supply voltage of 40V. It is suitable for use in boost, flyback, and push-pull topologies with a maximum frequency of 300kHz and a duty cycle of up to 50%. The device is lead-free and available in a rail/Tube packaging with 40 units per package.
Texas Instruments UC2524DW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 45% |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2524DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.