The UC2524DWG4 is a dual DC/DC controller from Texas Instruments, available in a 40-pin SOIC package. It operates over a temperature range of -25°C to 85°C and is RoHS compliant. The device features a maximum supply voltage of 40V and an output current of 100mA per channel. It is suitable for use in boost, flyback, and push-pull topologies.
Texas Instruments UC2524DWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 45% |
| Fall Time | 100ns |
| Lead Free | Contains Lead |
| Max Duty Cycle | 50% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 40V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 40V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2524 |
| Topology | Boost, Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2524DWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.