
Texas Instruments UC2524DWTR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 45% |
| Fall Time | 100ns |
| Max Duty Cycle | 45% |
| Max Frequency | 300kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 40V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2524DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.