
Voltage Mode PWM Controller, this integrated circuit offers a 400mA output current with a 5.1V reference voltage and 1% tolerance. Operating at a frequency of 500kHz, it features a maximum duty cycle of 49% and a 400mA output current capability. Designed for surface mount applications in a SOIC package, it supports flyback and push-pull topologies. The device operates within an 8V to 35V supply voltage range and includes clock synchronization and synchronous rectification.
Sign in to ask questions about the Texas Instruments UC2525ADW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments UC2525ADW technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Voltage | 18V |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 5.1V |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Tolerance | 1% |
| Topology | Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2525ADW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
