Texas Instruments UC2525AJ/81046 technical specifications.
| Package/Case | CDIP |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 35V |
| Mount | Through Hole |
| Output Current | 400A |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not CompliantNo |
Download the complete datasheet for Texas Instruments UC2525AJ/81046 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.