
Dual output PWM controller operating at 400kHz, featuring a maximum input voltage of 35V and a maximum output current of 400mA per channel. This integrated circuit offers a 49% maximum duty cycle and supports clock synchronization. Designed for through-hole mounting in a 16-PDIP package, it operates within a temperature range of -25°C to 85°C. The component is RoHS compliant and suitable for flyback and push-pull topologies.
Texas Instruments UC2525ANG4 technical specifications.
| Package/Case | N |
| Clock Sync | Yes |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Frequency | 500kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 4.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 400mA |
| Output Voltage | 5.15V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | Through Hole |
| Topology | Flyback, Push-Pull |
| Weight | 0.037172oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2525ANG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.