
The UC2525BDW is a dual DC/DC controller from Texas Instruments, available in a surface mount SOIC package. It operates over a temperature range of -25°C to 85°C and is compliant with RoHS regulations. The device features a maximum supply voltage of 35V and a minimum supply voltage of 8V. It has a maximum output current of 400mA and a maximum output voltage of 18V. The UC2525BDW has a quiescent current of 14mA and a maximum frequency of 400kHz.
Texas Instruments UC2525BDW technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Frequency | 450kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Current | 400mA |
| Output Voltage | 18V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.016709oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2525BDW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
