
Texas Instruments UC2525BJ technical specifications.
| Package/Case | CDIP |
| Duty Cycle | 49% |
| Fall Time | 50ns |
| Max Supply Voltage | 35V |
| Mount | Through Hole |
| Output Current | 400A |
| RoHS Compliant | No |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments UC2525BJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.