
Dual 0.2A, 600kHz PWM controller for power management applications. Features a maximum input voltage of 35V and a minimum supply voltage of 7V, with a maximum output current of 200mA. Operates with a 49% duty cycle and includes clock synchronization. Packaged in an 18-SOIC SMD/SMT termination, this RoHS compliant component supports flyback and push-pull topologies.
Texas Instruments UC2526ADW technical specifications.
| Package/Case | SOIC |
| Clock Sync | Yes |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Frequency | 600kHz |
| Lead Free | Lead Free |
| Max Duty Cycle | 49% |
| Max Input Voltage | 35V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 1W |
| Max Supply Voltage | 35V |
| Min Supply Voltage | 7V |
| Number of Output Phases | 1 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 100mA |
| Output Voltage | 5.05V |
| Packaging | Rail/Tube |
| Quiescent Current | 14mA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Termination | SMD/SMT |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2526ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
