
The UC2526ADWG4 is a dual output DC/DC controller from Texas Instruments, featuring a flyback and push-pull topology. It operates within a temperature range of -25°C to 85°C and is packaged in a SOIC case. The device has a maximum operating frequency of 550kHz and a maximum duty cycle of 50%. It is lead-free and RoHS compliant, making it suitable for a variety of applications.
Texas Instruments UC2526ADWG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 550kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Series | UC2526A |
| Topology | Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2526ADWG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
