
Texas Instruments UC2526ADWTRG4 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 550kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 13V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2526A |
| Topology | Boost, Flyback, Push-Pull |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2526ADWTRG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
