
Texas Instruments UC2526ANG4 technical specifications.
| Package/Case | N |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Lead Free | Lead Free |
| Max Duty Cycle | 50% |
| Max Frequency | 550kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Weight | 0.042544oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2526ANG4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
