Texas Instruments UC2526AQ technical specifications.
| Package/Case | PLCC |
| Duty Cycle | 49% |
| Fall Time | 100ns |
| Height | 4.06mm |
| Lead Free | Lead Free |
| Length | 8.96mm |
| Max Duty Cycle | 49% |
| Max Frequency | 550kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Supply Voltage | 35V |
| Number of Outputs | 2 |
| Output Current | 100mA |
| Output Voltage | 13V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Topology | Flyback, Push-Pull |
| Width | 8.96mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2526AQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.