The UC2526AQTR is a quad linear regulator from Texas Instruments with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -25 degrees Celsius. It features a quad terminal position and a JEDEC package code of S-PQCC-J20. The device has a width and length of 8.965mm and a pin count of 20. It is a single-function device with a temperature grade of OTHER and can operate within an input voltage range of 7V to 35V.
Texas Instruments UC2526AQTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -25 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 7 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UC2526AQTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.