The UC2526DWTR is a DC/DC controller with an input voltage range of 8V to 35V and an operating temperature range of -25°C to 85°C. It has 18 terminals and is packaged in an 18-pin SOIC package. The device is designed for use in power management applications and is suitable for use in a variety of environments.
Texas Instruments UC2526DWTR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 18 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G18 |
| Width | 7.5 |
| Length | 11.55 |
| Pin Count | 18 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Texas Instruments UC2526DWTR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.