
The UC2544DW is a 1-channel reset IC with a threshold voltage range of 1V to 2.55V. It operates from 4.5V to 40V and has a maximum power dissipation of 1W. The device is packaged in a SOIC-8 package and is RoHS compliant. It is designed to operate over a temperature range of -25°C to 85°C.
Texas Instruments UC2544DW technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 1W |
| Max Reset Threshold Voltage | 2.55V |
| Min Reset Threshold Voltage | 2.45V |
| Max Supply Current | 10mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 1 |
| Operating Supply Current | 7mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 1W |
| Quiescent Current | 7mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | UC2544 |
| Watchdog Timer | No |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2544DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.