
Single-output Flyback DC/DC controller, operating with a maximum frequency of 300kHz and a 100% duty cycle. Features a wide input voltage range from 4.2V to 35V, with a maximum supply voltage of 30V. Delivers up to 500mA output current with an adjustable output voltage from -1V to -70V. Packaged in an 8-pin SOIC, this RoHS compliant component operates between -40°C and 85°C.
Texas Instruments UC2572D technical specifications.
| Package/Case | D |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Frequency | 300kHz |
| Max Input Voltage | 35V |
| Min Input Voltage | 4.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | -1V |
| Min Output Voltage | -70V |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.75V |
| Number of Outputs | 1 |
| Output Current | 500mA |
| Output Voltage | -70V |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Weight | 0.002561oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments UC2572D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
